+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TCG009580R0004

Cable tie; L: 360mm; W: 4.8mm; polyamide; Resistance to: UV rays


Manufacturer: ABB

Manufacturer part number:
7TCG009580R0004
TME Symbol:
TYC28MX

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
0.36m
Tie width
4.8mm
Tie material
polyamide
Resistance to
UV rays
Gross weight2.27 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TCG009580R0004
0 in TME stock
Net price for quantities from 1000 pcs - 0.68 USDGross price for quantities from 1000 pcs - 0.68 USD
Net price for quantities from 5000 pcs - 0.60 USDGross price for quantities from 5000 pcs - 0.60 USD
Net price for quantities from 10000 pcs - 0.53 USDGross price for quantities from 10000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.