+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TCG009520R0077

Cable tie; L: 186mm; W: 4.7mm; polyamide; Resistance to: UV rays


Manufacturer: ABB

Manufacturer part number:
7TCG009520R0077
TME Symbol:
TYF535M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
186mm
Tie width
4.7mm
Tie material
polyamide
Resistance to
UV rays
Gross weight1.42 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TCG009520R0077
0 in TME stock
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.