+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009590R0010

Cable tie; L: 360mm; W: 4.8mm; polyamide

Manufacturer: ABB

Manufacturer part number:
7TAG009590R0010
TME Symbol:
TYH28M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
0.36m
Tie width
4.8mm
Tie material
polyamide
Gross weight2.56 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009590R0010
2000 in TME stock
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
Net price for quantities from 5000 pcs - 0.39 USDGross price for quantities from 5000 pcs - 0.39 USD
Net price for quantities from 10000 pcs - 0.38 USDGross price for quantities from 10000 pcs - 0.38 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs