+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009590R0013

Cable tie; L: 143mm; W: 3.6mm; polyamide

Manufacturer: ABB

Manufacturer part number:
7TAG009590R0013
TME Symbol:
TYHT24M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
143mm
Tie width
3.6mm
Tie material
polyamide
Resistance to
temperature
Gross weight0.59 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009590R0013
0 in TME stock
Net price for quantities from 1000 pcs - 0.76 USDGross price for quantities from 1000 pcs - 0.76 USD
Net price for quantities from 5000 pcs - 0.68 USDGross price for quantities from 5000 pcs - 0.68 USD
Net price for quantities from 10000 pcs - 0.59 USDGross price for quantities from 10000 pcs - 0.59 USD
No. of pieces (Multiplicity: 1 000)