+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009590R0016

Cable tie; L: 360mm; W: 4.8mm; polyamide


Manufacturer: ABB

Manufacturer part number:
7TAG009590R0016
TME Symbol:
TYHT28M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
0.36m
Tie width
4.8mm
Tie material
polyamide
Resistance to
temperature
Gross weight2.56 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009590R0016
0 in TME stock
Net price for quantities from 1000 pcs - 1.96 USDGross price for quantities from 1000 pcs - 1.96 USD
Net price for quantities from 5000 pcs - 1.74 USDGross price for quantities from 5000 pcs - 1.74 USD
Net price for quantities from 10000 pcs - 1.53 USDGross price for quantities from 10000 pcs - 1.53 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.