+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

7TAG009620R0004

Cable tie; L: 340mm; W: 7mm; E/TFE; UL94V-0; -60÷170°C


Manufacturer: ABB

Manufacturer part number:
7TAG009620R0004
TME Symbol:
TYZ27M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with a metal clasp
Length
340mm
Tie width
7mm
Tie material
E/TFE
Flammability rating
UL94V-0
Operating temperature
-60...170°C
Gross weight9.09 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009620R0004
0 in TME stock
Net price for quantities from 100 pcs - 8.07 USDGross price for quantities from 100 pcs - 8.07 USD
Net price for quantities from 500 pcs - 7.18 USDGross price for quantities from 500 pcs - 7.18 USD
Net price for quantities from 1000 pcs - 6.33 USDGross price for quantities from 1000 pcs - 6.33 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.