+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TZ-D-084

Fuse: thermal; 12mm; 10A; 84°C

Manufacturer: PROFFUSE

Manufacturer part number:
TZ-D-084
TME Symbol:
TZ-D-084

Specification

Manufacturer
PROFFUSE
Type of fuse
thermal
Fuse size
12mm
Current rating
10A
Max. voltage
250V
Opening termperature
84°C
Assembly method
Gross weight1.062 g
Certificates
EAN code4251783525631
See other products in this category: Thermal Fuses PROFFUSE
*
TZ-D-084
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcs