+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TZ-D-087

Fuse: thermal; 10A; 250V; 12mm; 87°C

Manufacturer: PROFFUSE

Manufacturer part number:
TZ-D-087
TME Symbol:
TZ-D-087

Specification

Manufacturer
PROFFUSE
Type of fuse
thermal
Current rating
10A
Rated voltage
0.25kV
Fuse size
12mm
Opening termperature
87°C
Assembly method
Gross weight1.05 g
Certificates
See other products in this category: Thermal Fuses PROFFUSE
*
TZ-D-087
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 100 pcs