+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TZ-P125/2

Fuse: thermal; 2A; 6x6.5x2.8mm; 125°C; Lead length: 55mm


Manufacturer: PROFFUSE

Manufacturer part number:
TZ-P125/2
TME Symbol:
TZ-P125/2

Specification

Manufacturer
PROFFUSE
Type of fuse
thermal
Current rating
2A
Max. voltage
250V AC
Fuse size
6x6.5x2.8mm
Opening termperature
125°C
Lead length
55mm
Dimensions
Gross weight0.419 g
Certificates
See other products in this category: Thermal Fuses PROFFUSE,
*
TZ-P125/2
5497 in TME stock
Net price for quantities from 3 pcs - 0.43 USDGross price for quantities from 3 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs