+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TZ-P90/3

Fuse: thermal; 3A; 6x6.5x2.8mm; 90°C; Lead length: 55mm

Manufacturer: PROFFUSE

Manufacturer part number:
TZ-P90/3
TME Symbol:
TZ-P90/3

Specification

Manufacturer
PROFFUSE
Type of fuse
thermal
Current rating
3A
Max. voltage
250V AC
Fuse size
6x6.5x2.8mm
Opening termperature
90°C
Lead length
55mm
Dimensions
Gross weight0.418 g
Certificates
See other products in this category: Thermal Fuses PROFFUSE,
*
TZ-P90/3
12062 in TME stock
Net price for quantities from 3 pcs - 0.44 USDGross price for quantities from 3 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs