+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TZ35.93

DIN rail; steel; zinc; L: 108mm; W: 35mm; TS35


Manufacturer: KRADEX

Manufacturer part number:
TZ35.93
TME Symbol:
TZ35.93

Specification

Manufacturer
KRADEX
Type of rail
DIN rail
Material
steel
Plating material
zinc
Length
108mm
Width
35mm
Related items
ZP12012060
Mounting rail size
TS35
Gross weight36.05 g
Certificates
See other products in this category: Enclosures - DIN Rails KRADEX,
*
TZ35.93
148 in TME stock
Net price for quantities from 1 pcs - 3.27 USDGross price for quantities from 1 pcs - 3.27 USD
Net price for quantities from 10 pcs - 3.06 USDGross price for quantities from 10 pcs - 3.06 USD
Net price for quantities from 50 pcs - 2.86 USDGross price for quantities from 50 pcs - 2.86 USD
Net price for quantities from 100 pcs - 2.66 USDGross price for quantities from 100 pcs - 2.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs