+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TZ740N22KOF

Module: thyristor; single thyristor; 2.2kV; 740A; BG-PB70AT-1

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TZ740N22KOF
TME Symbol:
TZ740N22KOF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
thyristor
Semiconductor structure
single thyristor
Max. off-state voltage
2.2kV
Load current
740A
Case
BG-PB70AT-1
Max. forward voltage
1.51V
Max. forward impulse current
30kA
Gate current
250mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight2.3361 kg
Certificates
See other products in this category: Thyristor modules INFINEON TECHNOLOGIES,
*
TZ740N22KOF
0 in TME stock
Net price for quantities from 1 pcs - 715.44 USDGross price for quantities from 1 pcs - 715.44 USD
Net price for quantities from 3 pcs - 637.88 USDGross price for quantities from 3 pcs - 637.88 USD
No. of pieces (Multiplicity: 1)