+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TZCCSUP-L02

Power supply: switching; mains power supply,mains,plug-in; 25W


Manufacturer: BASEUS

Manufacturer part number:
TZCCSUP-L02
TME Symbol:
TZCCSUP-L02

Specification

Manufacturer
BASEUS
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Output voltage
5...12V DC
Power
25W
Kind of output connector
USB C socket
Body dimensions
78x34x28mm
Conform to the norm
Energy efficiency Level VI
Colour
white
Connectors for the country
Europe
Operating modes
constant voltage
Current rating
3A
Trade name
USB charger
Supply voltage
  • 100...240V AC
Gross weight51 g
Certificates
EAN code6953156206038
See other products in this category: Plug-in Power Supplies BASEUS,
*
TZCCSUP-L02
0 in TME stock
Net price for quantities from 1 pcs - 12.62 USDGross price for quantities from 1 pcs - 12.62 USD
Net price for quantities from 5 pcs - 11.72 USDGross price for quantities from 5 pcs - 11.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.