+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

06100000

Enclosure: multipurpose; X: 100mm; Y: 100mm; Z: 60mm; polystyrene


Manufacturer: BOPLA

Manufacturer part number:
06100000
TME Symbol:
U100

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
100mm
Dimension Z
60mm
Enclosure material
polystyrene
Body colour
graphite
Cover colour
light grey
IP rating
IP40
Gross weight124.6 g
Certificates
EAN code4049505179510
See other products in this category: Multipurpose Enclosures BOPLA,
*
06100000
0 in TME stock
Net price for quantities from 1 pcs - 20.11 USDGross price for quantities from 1 pcs - 20.11 USD
Net price for quantities from 5 pcs - 19.04 USDGross price for quantities from 5 pcs - 19.04 USD
Net price for quantities from 25 pcs - 18.11 USDGross price for quantities from 25 pcs - 18.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.