+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

U100/57/25-3C90

Core: ferrite; U; 3C90; 5500nH

Manufacturer: FERROXCUBE

Manufacturer part number:
U100/57/25-3C90

Alternative designations: 431202043981

TME Symbol:
U100/57/25-3C90

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
U
Material
3C90
Inductance factor AL
5500nH
Gross weight506.3 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
U100/57/25-3C90
51 in TME stock
Net price for quantities from 2 pcs - 25.57 USDGross price for quantities from 2 pcs - 25.57 USD
Net price for quantities from 8 pcs - 23.47 USDGross price for quantities from 8 pcs - 23.47 USD
Net price for quantities from 16 pcs - 19.26 USDGross price for quantities from 16 pcs - 19.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 8 pcsCardboard = 16 pcs