+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

U10/8/3-3C90

Core: ferrite; U; 3C90; 420nH

Manufacturer: FERROXCUBE

Manufacturer part number:
U10/8/3-3C90

Alternative designations: 432701811391

TME Symbol:
U10/8/3-3C90

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
U
Material
3C90
Inductance factor AL
420nH
Gross weight0.778 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE
*
U10/8/3-3C90
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tray = 60 pcsCardboard = 1 027 pcs