+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

U1176A

LED torch; 25g; Pollution degree: 2

Manufacturer: KEYSIGHT

Manufacturer part number:
U1176A
TME Symbol:
U1176A

Specification

Manufacturer
KEYSIGHT
Type of test accessories
LED torch
Body dimensions
16.3x80x33.5mm
Weight with battery
25g
Pollution degree
2
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Related items
U1241B, U1242B, U1251B, U1252A, U1253A, U1271A, U1272A, U1273A
Power supply
  • battery LR03 AAA 1,5V x1
Gross weight36 g

WATCH VIDEO

See other products in this category: Accessories - Others KEYSIGHT
*
U1176A
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.