+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

U20/16/7-3C94

Core: ferrite; U; 3C94; 1900nH; 3800mm3; 56mm2; A: 20.8mm; B: 6.4mm


Manufacturer: FERROXCUBE

Manufacturer part number:
U20/16/7-3C94

Alternative designations: 432701824441

TME Symbol:
U20/16/7-3C94

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
U
Material
3C94
Inductance factor AL
1900nH
Effective core volume (Ve)
3800mm3
Effective core cross-section (Ae)
56mm2
A dimension
20.8mm
B dimension
6.4mm
C dimension
8.3mm
D dimension
15.6mm
E dimension
7.5mm
Gross weight9.345 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
U20/16/7-3C94
298 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 1.21 USDGross price for quantities from 2 pcs - 1.21 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 180 pcs - 0.40 USDGross price for quantities from 180 pcs - 0.40 USD
Net price for quantities from 360 pcs - 0.39 USDGross price for quantities from 360 pcs - 0.39 USD
Net price for quantities from 720 pcs - 0.39 USDGross price for quantities from 720 pcs - 0.39 USD
Packaging method by the manufacturer:
Tray = 180 pcs