+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

U2197

Cap; neoprene rubber; for toggle switches; Ø27x50mm; black

Manufacturer: APEM

Manufacturer part number:
U2197

Alternative designations: N36346209

TME Symbol:
U2197

Specification

Manufacturer
APEM
Type of switch accessories
Cap
Body material
neoprene rubber
Application
for toggle switches
Body dimensions
Ø27x50mm
Colour
black
Gross weight30 g
Certificates
See other products in this category: Standard Switches APEM,
*
U2197
0 in TME stock
Net price for quantities from 100 pcs - 14.36 USDGross price for quantities from 100 pcs - 14.36 USD
No. of pieces (Multiplicity: 5)