+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

06050000

Enclosure: multipurpose; X: 50mm; Y: 50mm; Z: 30mm; polystyrene; IP40

Manufacturer: BOPLA

Manufacturer part number:
06050000
TME Symbol:
U50

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
50mm
Dimension Y
50mm
Dimension Z
30mm
Enclosure material
polystyrene
Body colour
graphite
Cover colour
light grey
IP rating
IP40
Gross weight27 g
Certificates
EAN code4049505004348
See other products in this category: Multipurpose Enclosures BOPLA,
*
06050000
4 in TME stock
Net price for quantities from 1 pcs - 11.23 USDGross price for quantities from 1 pcs - 11.23 USD
Net price for quantities from 5 pcs - 10.63 USDGross price for quantities from 5 pcs - 10.63 USD
Net price for quantities from 25 pcs - 10.10 USDGross price for quantities from 25 pcs - 10.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.