+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

U7-080D115

Power supply: switching; LED; DALI 2,NFC; 80W; 35÷115VDC; IP20


Manufacturer: MOSO

Manufacturer part number:
U7-080D115
TME Symbol:
U7-080D115

Specification

Manufacturer
MOSO
Type of power supply
switching
Application
LED
Communictions protocol
DALI 2, NFC
Kind of power supply
LED
Power
80W
Output voltage
35...115V DC
Output current
0.7...1.05A
IP rating
IP20
Body dimensions
132.5x77x40mm
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP, undervoltage UVP
Operating temperature
-40...55°C
Electrical connection
wires
Number of outputs
1
Efficiency
91%
Operating modes
constant power
Supply voltage
  • 176...305V AC
Gross weight536.09 g
See other products in this category: LED Power Supplies MOSO,
*
U7-080D115
2 in TME stock
Net price for quantities from 1 pcs - 54.56 USDGross price for quantities from 1 pcs - 54.56 USD
Net price for quantities from 5 pcs - 51.44 USDGross price for quantities from 5 pcs - 51.44 USD
Net price for quantities from 10 pcs - 48.31 USDGross price for quantities from 10 pcs - 48.31 USD
Net price for quantities from 20 pcs - 45.21 USDGross price for quantities from 20 pcs - 45.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.