+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

06075000

Enclosure: multipurpose; X: 75mm; Y: 75mm; Z: 40mm; polystyrene; IP40

Manufacturer: BOPLA

Manufacturer part number:
06075000
TME Symbol:
U75

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
75mm
Dimension Z
40mm
Enclosure material
polystyrene
Body colour
graphite
Cover colour
light grey
IP rating
IP40
Gross weight62.43 g
Certificates
EAN code4049505041190
See other products in this category: Multipurpose Enclosures BOPLA,
*
06075000
3 in TME stock
Net price for quantities from 1 pcs - 10.70 USDGross price for quantities from 1 pcs - 10.70 USD
Net price for quantities from 5 pcs - 10.05 USDGross price for quantities from 5 pcs - 10.05 USD
Net price for quantities from 25 pcs - 9.56 USDGross price for quantities from 25 pcs - 9.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts