+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

U8031A

Laboratory power supply: standard; multi-channel; 0÷30VDC; 0÷6A


Manufacturer: KEYSIGHT

Manufacturer part number:
U8031A
TME Symbol:
U8031A

Specification

Manufacturer
KEYSIGHT
Type of laboratory power supply
standard
Kind of power supply
multi-channel
Kind of display used
LCD
Number of channels
3
Output voltage
0...30V DC
Output current
0...6A
Output voltage 2
0...30V DC
Output current 2
6A
Output voltage 3
5V DC
Output current 3
3A
Output voltage resolution
10mV
Output current resolution
10mA
Voltage stabilisation
≤0.01%+ 2mV
Dimensions
212.3x379x179mm
Voltage (regulated) ripple and noise
≤1mVrms
Connectors for the country
Europe
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Supply voltage
  • 230V AC
Measuring instrument features
  • constant voltage or constant current operation
  • simultaneous voltage and current readout
Gross weight9.8532 kg

WATCH VIDEO

See other products in this category: Multichannel Power Supplies KEYSIGHT
*
U8031A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.