+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

U93/52/30-3C94

Core: ferrite; U; 3C94; 8700nH; 217000mm3; 840mm2; A: 93mm; B: 36.2mm

Manufacturer: FERROXCUBE

Manufacturer part number:
U93/52/30-3C94

Alternative designations: 432701824511

TME Symbol:
U93/52/30-3C94

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
U
Material
3C94
Inductance factor AL
8700nH
Effective core volume (Ve)
217000mm3
Effective core cross-section (Ae)
840mm2
A dimension
93mm
B dimension
36.2mm
C dimension
24mm
D dimension
52mm
E dimension
30mm
Gross weight556.9 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
U93/52/30-3C94
0 in TME stock
Net price for quantities from 2 pcs - 23.88 USDGross price for quantities from 2 pcs - 23.88 USD
Net price for quantities from 10 pcs - 23.06 USDGross price for quantities from 10 pcs - 23.06 USD
No. of pieces (Multiplicity: 1)