+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

U93/76/16-3C94

Core: ferrite; U; 3C94; 3400nH; 159000mm3; 448mm2; A: 93mm; B: 36.2mm

Manufacturer: FERROXCUBE

Manufacturer part number:
U93/76/16-3C94

Alternative designations: 432701824521

TME Symbol:
U93/76/16-3C94

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
U
Material
3C94
Inductance factor AL
3400nH
Effective core volume (Ve)
159000mm3
Effective core cross-section (Ae)
448mm2
A dimension
93mm
B dimension
36.2mm
C dimension
48mm
D dimension
79mm
E dimension
16mm
Gross weight404.92 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
U93/76/16-3C94
0 in TME stock
Net price for quantities from 1 pcs - 24.38 USDGross price for quantities from 1 pcs - 24.38 USD
Net price for quantities from 7 pcs - 21.80 USDGross price for quantities from 7 pcs - 21.80 USD
Net price for quantities from 14 pcs - 20.86 USDGross price for quantities from 14 pcs - 20.86 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 7 pcs