+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

U93/76/30-3C94

Core: ferrite; U; 3C94; 6400nH

Manufacturer: FERROXCUBE

Manufacturer part number:
U93/76/30-3C94

Alternative designations: 432701824531

TME Symbol:
U93/76/30-3C94

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
U
Material
3C94
Inductance factor AL
6400nH
Gross weight760.5 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
U93/76/30-3C94
9 in TME stock
Net price for quantities from 1 pcs - 38.52 USDGross price for quantities from 1 pcs - 38.52 USD
Net price for quantities from 8 pcs - 34.42 USDGross price for quantities from 8 pcs - 34.42 USD
Net price for quantities from 16 pcs - 30.08 USDGross price for quantities from 16 pcs - 30.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 8 pcsCardboard = 16 pcs