+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0001A

Repeater USB; USB 2.0; USB A socket,USB A plug; 5m; black


Manufacturer: LOGILINK

Manufacturer part number:
UA0001A
TME Symbol:
UA0001A

Specification

Manufacturer
LOGILINK
Type of connecting device
repeater USB
Version
USB 2.0
Cable length
5m
Insulation colour
black
Data transfer rate
0.48Gbps
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight191.3 g
Certificates
EAN code4260113566275
See other products in this category: USB cables and adapters LOGILINK,
*
UA0001A
8 in TME stock
Net price for quantities from 1 pcs - 13.87 USDGross price for quantities from 1 pcs - 13.87 USD
Net price for quantities from 3 pcs - 12.94 USDGross price for quantities from 3 pcs - 12.94 USD
Net price for quantities from 5 pcs - 12.01 USDGross price for quantities from 5 pcs - 12.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.