+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0021D

USB extender; USB 1.1,USB 2.0; 0.3m; 480Mbps; Range: 60m


Manufacturer: LOGILINK

Manufacturer part number:
UA0021D
TME Symbol:
UA0021D

Specification

Manufacturer
LOGILINK
Type of connecting device
USB extender
Version
USB 1.1, USB 2.0
Cable length
0.3m
Data transfer rate
0.48Gbps
Transition features
extender via cable Ethernet
Range
60m
Cable/adapter structure
  • RJ45 socket x2
  • USB A plug
  • USB A socket
Gross weight109 g
Certificates
EAN code4260113567487
See other products in this category: USB cables and adapters LOGILINK,
*
UA0021D
12 in TME stock
Net price for quantities from 1 pcs - 24.12 USDGross price for quantities from 1 pcs - 24.12 USD
Net price for quantities from 3 pcs - 22.51 USDGross price for quantities from 3 pcs - 22.51 USD
Net price for quantities from 5 pcs - 20.91 USDGross price for quantities from 5 pcs - 20.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.