+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0041B

Hard discs housing: 2,5"; USB 2.0; aluminium; PnP and hot-plug

Manufacturer: LOGILINK

Manufacturer part number:
UA0041B
TME Symbol:
UA0041B

Specification

Manufacturer
LOGILINK
Type of hard discs housing
2,5"
Version
USB 2.0
Enclosure material
aluminium
PC accessories features
PnP and hot-plug
Connection
SATA, USB A socket
Colour
black
Kit contents
  • housing
  • USB cable
Gross weight170.5 g
Certificates
EAN code4260113568729
See other products in this category: HDD/SSD Accessories LOGILINK,
*
UA0041B
2 in TME stock
Net price for quantities from 1 pcs - 10.40 USDGross price for quantities from 1 pcs - 10.40 USD
Net price for quantities from 3 pcs - 9.09 USDGross price for quantities from 3 pcs - 9.09 USD
Net price for quantities from 5 pcs - 8.45 USDGross price for quantities from 5 pcs - 8.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.