+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0054A

Adapter; USB 1.1; D-Sub 25pin socket,USB A plug; 1.8m


Manufacturer: LOGILINK

Manufacturer part number:
UA0054A
TME Symbol:
UA0054A

Specification

Manufacturer
LOGILINK
Type of transition
adapter
Version
USB 1.1
Cable length
1.8m
Kit contents
adapter
Cable/adapter structure
  • D-Sub 25pin socket
  • USB A plug
Gross weight93.78 g
Certificates
EAN code4052792005738
See other products in this category: USB cables and adapters LOGILINK,
*
UA0054A
6 in TME stock
Net price for quantities from 1 pcs - 8.39 USDGross price for quantities from 1 pcs - 8.39 USD
Net price for quantities from 3 pcs - 7.83 USDGross price for quantities from 3 pcs - 7.83 USD
Net price for quantities from 5 pcs - 7.27 USDGross price for quantities from 5 pcs - 7.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.