+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0115

Hard discs housing: 2,5"; USB 3.0; aluminium; PnP and hot-plug


Manufacturer: LOGILINK

Manufacturer part number:
UA0115
TME Symbol:
UA0115

Specification

Manufacturer
LOGILINK
Type of hard discs housing
2,5"
Version
USB 3.0
Enclosure material
aluminium
PC accessories features
PnP and hot-plug
Connection
SATA, USB B micro plug
Colour
black
Support
HDD 2,5", SATA
Kit contents
  • housing
  • USB cable
Gross weight257 g
Certificates
EAN code4052792006711
See other products in this category: HDD/SSD Accessories LOGILINK,
*
UA0115
0 in TME stock
Net price for quantities from 1 pcs - 22.02 USDGross price for quantities from 1 pcs - 22.02 USD
Net price for quantities from 3 pcs - 19.28 USDGross price for quantities from 3 pcs - 19.28 USD
Net price for quantities from 5 pcs - 17.90 USDGross price for quantities from 5 pcs - 17.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.