+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0127

Repeater USB; USB 3.0; USB A socket,USB A plug; 5m; black; 5Gbps

Manufacturer: LOGILINK

Manufacturer part number:
UA0127
TME Symbol:
UA0127

Specification

Manufacturer
LOGILINK
Type of connecting device
repeater USB
Version
USB 3.0
Cable length
5m
Insulation colour
black
Data transfer rate
5Gbps
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight278.9 g
Certificates
EAN code4052792007114
See other products in this category: USB cables and adapters LOGILINK,
*
UA0127
65 in TME stock
Net price for quantities from 1 pcs - 21.17 USDGross price for quantities from 1 pcs - 21.17 USD
Net price for quantities from 3 pcs - 18.52 USDGross price for quantities from 3 pcs - 18.52 USD
Net price for quantities from 5 pcs - 17.20 USDGross price for quantities from 5 pcs - 17.20 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 20 pcs