+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0132

Hard discs housing: 2,5"; plastic; for two HDDs; blue

Manufacturer: LOGILINK

Manufacturer part number:
UA0132
TME Symbol:
UA0132

Specification

Manufacturer
LOGILINK
Type of hard discs housing
2,5"
Enclosure material
plastic
PC accessories features
for two HDDs
Colour
blue
Gross weight66.3 g
Certificates
EAN code4052792007589
See other products in this category: HDD/SSD Accessories LOGILINK,
*
UA0132
5 in TME stock
Net price for quantities from 1 pcs - 3.95 USDGross price for quantities from 1 pcs - 3.95 USD
Net price for quantities from 3 pcs - 3.46 USDGross price for quantities from 3 pcs - 3.46 USD
Net price for quantities from 5 pcs - 3.21 USDGross price for quantities from 5 pcs - 3.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.