+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0133B

Hard discs housing: 3,5"; plastic; black

Manufacturer: LOGILINK

Manufacturer part number:
UA0133B
TME Symbol:
UA0133B

Specification

Manufacturer
LOGILINK
Type of hard discs housing
3,5"
Enclosure material
plastic
Colour
black
Gross weight98.9 g
Certificates
EAN code4052792034684
See other products in this category: HDD/SSD Accessories LOGILINK,
*
UA0133B
11 in TME stock
Net price for quantities from 1 pcs - 4.29 USDGross price for quantities from 1 pcs - 4.29 USD
Net price for quantities from 3 pcs - 3.76 USDGross price for quantities from 3 pcs - 3.76 USD
Net price for quantities from 5 pcs - 3.49 USDGross price for quantities from 5 pcs - 3.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.