+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0145

Repeater USB; USB 2.0; USB A socket,USB A plug; 15m; black

Manufacturer: LOGILINK

Manufacturer part number:
UA0145
TME Symbol:
UA0145

Specification

Manufacturer
LOGILINK
Type of connecting device
repeater USB
Version
USB 2.0
Cable length
15m
Insulation colour
black
Data transfer rate
0.48Gbps
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight590.81 g
Certificates
EAN code4052792000108
See other products in this category: USB cables and adapters LOGILINK,
*
UA0145
24 in TME stock
Net price for quantities from 1 pcs - 31.63 USDGross price for quantities from 1 pcs - 31.63 USD
Net price for quantities from 3 pcs - 27.88 USDGross price for quantities from 3 pcs - 27.88 USD
Net price for quantities from 5 pcs - 25.71 USDGross price for quantities from 5 pcs - 25.71 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 15 pcs