+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0178

USB extender; USB 2.0; RJ45 socket x2,USB A socket,USB A plug

Manufacturer: LOGILINK

Manufacturer part number:
UA0178
TME Symbol:
UA0178

Specification

Manufacturer
LOGILINK
Type of connecting device
USB extender
Version
USB 2.0
Insulation colour
black
Kit contents
extender
Transition features
extender via cable Ethernet
Ethernet category
Cat 5e, Cat 6
Range
50m
Cable/adapter structure
  • RJ45 socket x2
  • USB A plug
  • USB A socket
Gross weight366.6 g
Certificates
EAN code4052792012842
See other products in this category: USB cables and adapters LOGILINK,
*
UA0178
0 in TME stock
Net price for quantities from 1 pcs - 105.33 USDGross price for quantities from 1 pcs - 105.33 USD
Net price for quantities from 3 pcs - 98.31 USDGross price for quantities from 3 pcs - 98.31 USD
Net price for quantities from 5 pcs - 91.29 USDGross price for quantities from 5 pcs - 91.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.