+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0193

HDD protective cabinet; Poles number: 10; 245x240x200mm

Manufacturer: LOGILINK

Manufacturer part number:
UA0193
TME Symbol:
UA0193

Specification

Manufacturer
LOGILINK
Type of PC accessories
HDD protective cabinet
Poles number
10
Dimensions (a x b x c)
245x240x200mm
Support
HDD 3,5"
Gross weight1.8597 kg
Certificates
EAN code4052792027839
See other products in this category: HDD/SSD Accessories LOGILINK,
*
UA0193
1 in TME stock
Net price for quantities from 1 pcs - 43.32 USDGross price for quantities from 1 pcs - 43.32 USD
Net price for quantities from 3 pcs - 37.91 USDGross price for quantities from 3 pcs - 37.91 USD
Net price for quantities from 5 pcs - 35.20 USDGross price for quantities from 5 pcs - 35.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.