+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0194

HDD protective cabinet; Poles number: 5; 245x120x200mm

Manufacturer: LOGILINK

Manufacturer part number:
UA0194
TME Symbol:
UA0194

Specification

Manufacturer
LOGILINK
Type of PC accessories
HDD protective cabinet
Poles number
5
Dimensions (a x b x c)
245x120x200mm
Support
HDD 3,5"
Gross weight1.118 kg
Certificates
EAN code4052792027846
See other products in this category: HDD/SSD Accessories LOGILINK,
*
UA0194
2 in TME stock
Net price for quantities from 1 pcs - 37.49 USDGross price for quantities from 1 pcs - 37.49 USD
Net price for quantities from 3 pcs - 33.00 USDGross price for quantities from 3 pcs - 33.00 USD
Net price for quantities from 5 pcs - 30.65 USDGross price for quantities from 5 pcs - 30.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.