+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0203

Cable; USB 2.0; Apple Lightning plug,USB A plug; 1m; green

Manufacturer: LOGILINK

Manufacturer part number:
UA0203
TME Symbol:
UA0203

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
green
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight54.7 g
Certificates
EAN code4052792028782
See other products in this category: USB cables and adapters LOGILINK,
*
UA0203
0 in TME stock
Net price for quantities from 1 pcs - 20.33 USDGross price for quantities from 1 pcs - 20.33 USD
Net price for quantities from 3 pcs - 18.98 USDGross price for quantities from 3 pcs - 18.98 USD
Net price for quantities from 5 pcs - 17.62 USDGross price for quantities from 5 pcs - 17.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.