+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0219

HDD protective cabinet; Poles number: 14; 313x163x163mm

Manufacturer: LOGILINK

Manufacturer part number:
UA0219
TME Symbol:
UA0219

Specification

Manufacturer
LOGILINK
Type of PC accessories
HDD protective cabinet
Poles number
14
Dimensions (a x b x c)
313x163x163mm
Support
HDD 2,5", HDD 3,5"
Gross weight1.1166 kg
Certificates
EAN code4052792031218
See other products in this category: HDD/SSD Accessories LOGILINK,
*
UA0219
2 in TME stock
Net price for quantities from 1 pcs - 45.58 USDGross price for quantities from 1 pcs - 45.58 USD
Net price for quantities from 3 pcs - 39.88 USDGross price for quantities from 3 pcs - 39.88 USD
Net price for quantities from 5 pcs - 37.03 USDGross price for quantities from 5 pcs - 37.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.