+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0230

USB extender; USB 2.0; black; extender via cable Ethernet; 50m

Manufacturer: LOGILINK

Manufacturer part number:
UA0230
TME Symbol:
UA0230

Specification

Manufacturer
LOGILINK
Type of connecting device
USB extender
Version
USB 2.0
Insulation colour
black
Transition features
extender via cable Ethernet
Ethernet category
Cat 5e, Cat 6
Range
50m
Cable/adapter structure
  • DC socket
  • RJ45 socket x2
  • USB A socket x4
  • USB B socket
Kit contents
  • extender
  • power supply
Gross weight335.19 g
Certificates
EAN code4052792033779
See other products in this category: USB cables and adapters LOGILINK,
*
UA0230
3 in TME stock
Net price for quantities from 1 pcs - 136.34 USDGross price for quantities from 1 pcs - 136.34 USD
Net price for quantities from 3 pcs - 127.25 USDGross price for quantities from 3 pcs - 127.25 USD
Net price for quantities from 5 pcs - 118.16 USDGross price for quantities from 5 pcs - 118.16 USD
No. of pieces (Multiplicity: 1)