+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0231

Adapter; USB 2.0,USB 3.0; D-Sub 15pin HD socket,USB A plug

Manufacturer: LOGILINK

Manufacturer part number:
UA0231
TME Symbol:
UA0231

Specification

Manufacturer
LOGILINK
Type of transition
adapter
Version
USB 2.0, USB 3.0
Insulation colour
black
Connector colour
black
Cable/adapter structure
  • D-Sub 15pin HD socket
  • USB A plug
Gross weight46.3 g
Certificates
EAN code4052792034011
See other products in this category: USB cables and adapters LOGILINK,
*
UA0231
2 in TME stock
Net price for quantities from 1 pcs - 23.27 USDGross price for quantities from 1 pcs - 23.27 USD
Net price for quantities from 3 pcs - 21.56 USDGross price for quantities from 3 pcs - 21.56 USD
Net price for quantities from 5 pcs - 20.17 USDGross price for quantities from 5 pcs - 20.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.