+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0234

Adapter; USB 2.0,USB 3.0; black; Connector colour: black


Manufacturer: LOGILINK

Manufacturer part number:
UA0234
TME Symbol:
UA0234

Specification

Manufacturer
LOGILINK
Type of transition
adapter
Version
USB 2.0, USB 3.0
Insulation colour
black
Connector colour
black
Cable/adapter structure
  • D-Sub 15pin HD socket
  • HDMI socket
  • USB A plug
Gross weight75.07 g
Certificates
EAN code4052792034042
See other products in this category: USB cables and adapters LOGILINK,
*
UA0234
1 in TME stock
Net price for quantities from 1 pcs - 52.85 USDGross price for quantities from 1 pcs - 52.85 USD
Net price for quantities from 3 pcs - 49.33 USDGross price for quantities from 3 pcs - 49.33 USD
Net price for quantities from 5 pcs - 45.81 USDGross price for quantities from 5 pcs - 45.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.