+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0235

Hard discs housing: 2,5"; USB 3.0; leather; black


Manufacturer: LOGILINK

Manufacturer part number:
UA0235
TME Symbol:
UA0235

Specification

Manufacturer
LOGILINK
Type of hard discs housing
2,5"
Version
USB 3.0
Enclosure material
leather
Colour
black
Support
HDD 2,5", SATA, SATA II, SSD
Kit contents
  • housing
  • USB cable
Gross weight53 g
Certificates
EAN code4052792034233
See other products in this category: HDD/SSD Accessories LOGILINK,
*
UA0235
0 in TME stock
Net price for quantities from 1 pcs - 25.05 USDGross price for quantities from 1 pcs - 25.05 USD
Net price for quantities from 3 pcs - 21.93 USDGross price for quantities from 3 pcs - 21.93 USD
Net price for quantities from 5 pcs - 20.36 USDGross price for quantities from 5 pcs - 20.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.