+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0236A

Adapter; HDMI 1.4,USB 3.0; HDMI socket,USB C plug; 140mm; white

Manufacturer: LOGILINK

Manufacturer part number:
UA0236A
TME Symbol:
UA0236A

Specification

Manufacturer
LOGILINK
Type of transition
adapter
Version
HDMI 1.4, USB 3.0
Cable length
0.14m
Insulation colour
white
Support
HDCP 1.3
Connector colour
white
Cable/adapter structure
  • HDMI socket
  • USB C plug
Gross weight66 g
Certificates
EAN code4052792043686
See other products in this category: USB cables and adapters LOGILINK,
*
UA0236A
3 in TME stock
Net price for quantities from 1 pcs - 17.38 USDGross price for quantities from 1 pcs - 17.38 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts