+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0246A

Adapter; USB 3.0; DisplayPort socket,USB C plug; 140mm; white

Manufacturer: LOGILINK

Manufacturer part number:
UA0246A
TME Symbol:
UA0246A

Specification

Manufacturer
LOGILINK
Type of transition
adapter
Version
USB 3.0
Cable length
0.14m
Insulation colour
white
Connector colour
white
Cable/adapter structure
  • DisplayPort socket
  • USB C plug
Gross weight69.6 g
Certificates
EAN code4052792043709
See other products in this category: USB cables and adapters LOGILINK,
*
UA0246A
2 in TME stock
Net price for quantities from 1 pcs - 19.91 USDGross price for quantities from 1 pcs - 19.91 USD
Net price for quantities from 3 pcs - 19.33 USDGross price for quantities from 3 pcs - 19.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.