+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0256

Hard discs housing: 2,5"; 0.46m; USB 3.0; ABS; black


Manufacturer: LOGILINK

Manufacturer part number:
UA0256
TME Symbol:
UA0256

Specification

Manufacturer
LOGILINK
Type of hard discs housing
2,5"
Cable length
0.46m
Version
USB 3.0
Enclosure material
ABS
Colour
black
Support
HDD 2,5", SATA, SATA II, SSD
Kit contents
  • housing
  • USB cable
Gross weight137.5 g
Certificates
EAN code4052792038286
See other products in this category: HDD/SSD Accessories LOGILINK,
*
UA0256
1 in TME stock
Net price for quantities from 1 pcs - 14.46 USDGross price for quantities from 1 pcs - 14.46 USD
Net price for quantities from 3 pcs - 12.65 USDGross price for quantities from 3 pcs - 12.65 USD
Net price for quantities from 5 pcs - 12.43 USDGross price for quantities from 5 pcs - 12.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.