+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0259

Adapter; USB 3.0; 140mm; white; Standard: Power Delivery

Manufacturer: LOGILINK

Manufacturer part number:
UA0259
TME Symbol:
UA0259

Specification

Manufacturer
LOGILINK
Type of transition
adapter
Version
USB 3.0
Cable length
0.14m
Insulation colour
white
Standard
Power Delivery
Connector colour
white
Cable/adapter structure
  • D-Sub 15pin HD socket
  • USB C plug
  • USB C socket
Gross weight30 g
Certificates
EAN code4052792038729
See other products in this category: USB cables and adapters LOGILINK,
*
UA0259
1 in TME stock
Net price for quantities from 1 pcs - 24.43 USDGross price for quantities from 1 pcs - 24.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts