+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0262

Repeater USB; USB 3.0; USB A socket x4,USB A plug; 10m

Manufacturer: LOGILINK

Manufacturer part number:
UA0262
TME Symbol:
UA0262

Specification

Manufacturer
LOGILINK
Type of connecting device
repeater USB
Version
USB 3.0
Cable length
10m
Protection
anti-overload OPP
Cable/adapter structure
  • USB A plug
  • USB A socket x4
Kit contents
  • power supply
  • repeater
Gross weight1.1006 kg
Certificates
EAN code4052792039269
See other products in this category: USB cables and adapters LOGILINK,
*
UA0262
1 in TME stock
Net price for quantities from 1 pcs - 158.29 USDGross price for quantities from 1 pcs - 158.29 USD
Net price for quantities from 3 pcs - 147.74 USDGross price for quantities from 3 pcs - 147.74 USD
Net price for quantities from 5 pcs - 137.19 USDGross price for quantities from 5 pcs - 137.19 USD
No. of pieces (Multiplicity: 1)