+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0265

Repeater USB; USB 2.0; USB A plug,USB B plug; 15m; black; 480Mbps

Manufacturer: LOGILINK

Manufacturer part number:
UA0265
TME Symbol:
UA0265

Specification

Manufacturer
LOGILINK
Type of connecting device
repeater USB
Version
USB 2.0
Cable length
15m
Insulation colour
black
Data transfer rate
0.48Gbps
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight709.4 g
Certificates
EAN code4052792039290
See other products in this category: USB cables and adapters LOGILINK,
*
UA0265
2 in TME stock
Net price for quantities from 1 pcs - 52.03 USDGross price for quantities from 1 pcs - 52.03 USD
Net price for quantities from 3 pcs - 48.57 USDGross price for quantities from 3 pcs - 48.57 USD
Net price for quantities from 5 pcs - 45.09 USDGross price for quantities from 5 pcs - 45.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.